TE Connectivity 1-794075-0

Header, Locking Ramp, 16-Pin, Nylon, 9.5A, Tin, White, TH, 39.83mm × 9.83mm × 13.49mm
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794075-0.

Newark

Datasheet5 pages2 years ago
Datasheet6 pages15 years ago
Datasheet5 pages2 years ago
Datasheet134 pages18 years ago
Datasheet1 page17 years ago

LKR

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
-44.22%

CAD Models

Download TE Connectivity 1-794075-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.89
$ 2.964
Stock
72,056
14,357
Authorized Distributors
6
4
Gender
Male
Male
Pitch
4.1148 mm
4.14 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Lead, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity794068-1
Connector Power HDR 16 POS 4.14mm Solder ST Thru-Hole 16 Terminal 1 Port
TE Connectivity1-794066-0
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity770621-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 16 Contacts, 2 Rows, 4.2mm Pitch
Pin Header, 16 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 1-794075-0 provided by its distributors.

Header, Locking Ramp, 16-Pin, Nylon, 9.5A, Tin, White, TH, 39.83mm × 9.83mm × 13.49mm
Rectangular Power Connector, 16 Contacts, Mini Universal MATE-N-LOK 2, Through Hole Mount
16 Position Dual Row Plug Detent Lock Mini-Universal MATE-N-LOK® Connector
Pwr Conn Rect, 16Pos, Solder, Pcb Mount; |Te Connectivity Amp 1-794075-0.
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
Pin & Socket Connectors HEADER 16 POS TIN DUAL ROW
Conn Power PIN 16 POS 4.14mm Solder ST Thru-Hole 16 Terminal 1 Port
Avnet Japan
WTB CONN, HEADER, 16POS, 2ROW, 4.14MM;
.163 Centerline 600 V 9.5 A max.
PLUG & SOCKET CONNECTOR, HEADER, 16 POSITION 4.14MM; Connector Systems:Wire-to-Board; Pitch Spacing:4.14mm; No. of Rows:2Rows; No. of Contacts:16Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded
16P MINI UMNL HDR W/O DH SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-794075-0 | Internal Number: 1-794075-0 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794075-0.