TE Connectivity 776429-4

Combination Line Connector, 3 Contact(s), Female
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776429-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+6.84%

CAD Models

Download TE Connectivity 776429-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity776429-1
Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL & AMPSEAL 16 Connectors
TE Connectivity776523-1
Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL 16 Connectors
TE Connectivity776429-2
Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Black Tube Automotive
EatonSMS3P3
Combination Line Connector, 3 Contact(s), Female, Solder Terminal, Plug
EatonSMS3P1
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 776429-4 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female
Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Black Tube
Automotive Connectors AS 16 3P PLUG ASSY KEY 4
AS16,PLUG ASSY,ST,03P,N SEAL,CODE D
AMPSEAL 16 , 13 (HDSF) 16 , 2,3,4,6,8 12
AUTOMOTIVE HOUSING, PLUG, 3POS, GREEN;
776429-4, TE CONNECTIVITY/AMP BRAND
CONN PLUG ASSY 3POS 14-18AWG GRN
Product Range:ampseal 16 Series; Gender:receptacle; No. Of Positions:3Positions; For Use With:ampseal Socket Contacts; Connector Body Material:pbt (Polybutylene Terephthalate), Glass Filled Body; Ip Rating:ip67; Voltage Rating:250Vdcrohs Compliant: Yes
AS16,PLUG ASSY,ST,03P,N SEAL,CODE D Nominal Voltage Architecture: 240 V 48 V 12 V 24 V Number of Positions: 3 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Housing | 240 V 3 | Part Number: 776429-4 | Internal Number: 776429-4 | Alias Number: AS16-ST-06-03SD-N | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776429-4.