TE Connectivity 776523-1

Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL 16 Connectors
$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 776523-1.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-6.51%

CAD Models

Download TE Connectivity 776523-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity776429-1
TE Connectivity Automotive Connector Housing, Male Plug, AMPSEAL 16 Series, 3 Circuits
TE Connectivity776429-3
Conn Housing PL 3 POS 4.5mm Crimp ST Cable Mount Automotive
TE Connectivity776429-2
TE Connectivity AMPSEAL 16 Automotive Connector Housing, Plug, 3 Circuits
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 776523-1 provided by its distributors.

Connector Housing, AMPSEAL 16, Plug, 3 Ways, 4.5 mm, AMPSEAL 16 Connectors
PLUG, CONNECTOR, HOUSING, SERIE; Product Range:AMPSEAL 16 Series; Gender:Plug; No. of Positions:3Ways; Pitch Spacing:4.5mm; For Use With:AMPSEAL 16 Connectors; SVHC:No SVHC (15-Jan-2019)
TE Connectivity Automotive connector housing Automotive connector female seat, AMPSEAL 16series, 3road, Cable installation installation
AS16,PLUG ASSY,ST,03P,E SEAL,CODE A Nominal Voltage Architecture: 12 V 240 V 48 V 24 V Number of Positions: 3 Connector & Housing Type: Plug Connector System: Wire-to-Wire Mating Pin Diameter: 1.5 mm Ampseal 16 Connector Plugs - Housing For Female Terminal | 12 V 3 | Part Number: 776523-1 | Internal Number: 776523-1 | Alias Number: AS16-ST-06-03SA-E | 1.5 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 776523-1.