Eaton SMS3P1

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
$ 1.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS3P1.

IHS

Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Souriau SCT

element14 APAC

Inventory History

3 month trend:
+12.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-480303-0
Connector; Commercial MATE-N-LOK; Plug; 3; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity796638-3
Terminal Block, Header, 3Pos, Th; |Buchanan Te Connectivity 796638-3
TE Connectivity1-480387-0
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TERMINAL BLOCK CONNECTOR, HEADER, EUROSYTLE, PCB,3,5.08 MM,15 A,300 V
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
KK Header, Vertical, with Polarizing Backwall, 3 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of Eaton SMS3P1 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Souriau PCB Connector Housing, 3 Circuits, 5.08mm Pitch, 1 Row
Connector PLUG 3POS CABLE | Souriau-Sunbank by Eaton SMS3P1
Conn Rectangular PL 3 POS Crimp ST Cable Mount
RECTANGULAR HEADER CON 16 WK LT ARO INCL TRANSIT
CABLE PLUG WITHOUT STRAIN RELIEF HOOD;
TRIM TRIO RECTANGULAR QIKMATE PLUG
PLUG, FREE, QIKMATE, 3WAY; Product Range: SMS QIKMATE Series; Gender: Plug; No. of Positions: 3Ways; Pitch Spacing: -; For Use With: TRIM TRIO Removable Snap-lock Pi; Available until stocks are exhausted Alternative available
Positions = 3 / Rows = 1 / Pitch mm = 5.08 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 15 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-3P1
  • SMS3P-1