TE Connectivity 770970-2

Connector Power PIN 8 POS 4.14mm Solder RA Thru-Hole 8 Terminal 1 Port
$ 4.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770970-2.

JRH Electronics

Datasheet1 page7 years ago

Master Electronics

TE Connectivity

Sager Electronics

Jameco

Inventory History

3 month trend:
-0.75%

CAD Models

Download TE Connectivity 770970-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2018-12-31

Related Parts

TE Connectivity1-794065-0
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-794073-0
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
TE Connectivity1-770970-1
Pin Header, Wire-to-Board, 4.14 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch

Descriptions

Descriptions of TE Connectivity 770970-2 provided by its distributors.

Connector Power PIN 8 POS 4.14mm Solder RA Thru-Hole 8 Terminal 1 Port
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Plug
Header,Locking Ramp 8pin 9.5A 18.14mm*12.7mm*11.86mm
.163" Centerline, 600 V, 9.5 A max.
Pin & Socket Connectors HEADER ASSY 8P R/A
CONNECTOR, HEADER, 8POS, 2ROW, 4.14MM; Pitch Spacing:4.14mm; No. of Contacts:8Contacts; Gender:Header; Product Range:Mini-Universal MATE-N-LOK Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770970-2 .
  • 770970-2.