TE Connectivity 770829-1

Commercial MATE-N-LOK 4 Position Surface Mount Single Row Right Angle Pin Header
$ 1.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770829-1.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

JRH Electronics

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-12.90%

CAD Models

Download TE Connectivity 770829-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

.08MM PITCH DISK DRIVE POWER CONNECTION SYSTEM HEADER, STRADDLE MOUNT, RIGHT ANG
Conn Unshrouded Header M 4 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
2.54mm M20 SMT Connectors 05 SIL VERTICAL SMT HEADER TIN
TE Connectivity2058703-2
Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
TE Connectivity1-2106003-4
Conn IDC SSL Connector F 4 POS 4mm Solder RA SMD Pocket Tape
".156" High-Temp Power Terminal Strip" Rohs Compliant: Yes |Samtec, Inc. HFWJ-04-01-T-S-VS-P

Descriptions

Descriptions of TE Connectivity 770829-1 provided by its distributors.

Commercial MATE-N-LOK 4 Position Surface Mount Single Row Right Angle Pin Header
Combination Line Connector, 4 Contact(s), Male, Surface Mount Terminal, Receptacle
Pin header, 4 pole, pitch 5.08 mm, angled, black, 770829-1
Detent Lock,Header 4pin Polyamide (PA) 15A 25.4mm
Conn Power HDR 4 POS 5.08mm Solder RA SMD 4 Terminal 1 Port Tube
CONN HEADER SMD R/A 4POS 2.54MM
.200 Centerline 250 V 13 A max.
Pin & Socket Connectors RA PIN HDR 4P
CONNECTOR, HEADER, SMT, R/A, 4WAY; Product Range: Commercial MATE-N-LOK Series; No. of Contacts: 4Contacts; Gender: Plug; Pitch Spacing: 5.08mm; Contact Termination Type: Surface Mount; N; Available until stocks are exhausted
04P CMNL HDR R/A BLK HT T/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 770829-1 | Internal Number: 770829-1 | 5.08 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770829-1.