Harwin M20-8770546

5-Pin Header, Push-Pull, 3A, Tin-Plated, Black, SMD, P=2.54mm, Cuttable
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8770546.

IHS

Datasheet2 pages7 years ago

Mouser

Inventory History

3 month trend:
-5.40%

CAD Models

Download Harwin M20-8770546 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.217
$ 0.251
Stock
134,412
18,554
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
5
5
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KK Header, Vertical, Round Pin, 5 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
KK Header, Vertical, with Polarizing Backwall, 5 Circuits, Tin (Sn) Plating, Circuit 2 Voided
KK Header, Vertical, with Polarizing Backwall, 5 Circuits, Tin (Sn) Plating, Circuit 3 Voided
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
Conn Unshrouded Header M 4 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose
TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power

Descriptions

Descriptions of Harwin M20-8770546 provided by its distributors.

5-Pin Header, Push-Pull, 3A, Tin-Plated, Black, SMD, P=2.54mm, Cuttable
2.54mm M20 SMT Connectors 05 SIL VERTICAL SMT HEADER TIN
2.54mm (0.1") Pitch SIL SMT Pin Header, tin, 5 contacts
5 Pos. Male SIL Vertical SMT Conn.
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
Connector, Header, 5Pos, 2.54Mm, 1Row; Pitch Spacing:2.54Mm; No. Of Contacts:5Contacts; Gender:Header; Product Range:M20 Series; Contact Termination Type:Surface Mount; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Rohs Compliant: Yes |Harwin M20-8770546

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR