TE Connectivity 2058703-2

Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
$ 1.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2058703-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-58.50%

CAD Models

Download TE Connectivity 2058703-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-1954289-2
Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
TE Connectivity1-2106003-4
Conn IDC SSL Connector F 4 POS 4mm Solder RA SMD Pocket Tape
TE Connectivity2106431-4
Conn IDC SSL Connector F 4 POS 4mm Solder ST SMD Pocket Tape
Amphenol Communications Solutions10120045-400LF
Mezzanine Connector, Hermaphroditic, 3 mm, 1 Rows, 4 Contacts, Surface Mount, Copper Alloy

Descriptions

Descriptions of TE Connectivity 2058703-2 provided by its distributors.

Hermaphroditic Blade and Receptacle Connectors (Wire-to-Board and Board-to-Board)
Board Connector, 4 Contact(s), 1 Row(s), Hermaphroditic, Right Angle, Surface Mount Terminal, Natural Insulator, Receptacle
CONNECTOR, BLADE & RECEPTACLE, 4WAY; Connector Type:Board to Board; Gender:Receptacle; No. of Ways:4; Lead Spacing:4mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:Hermaphroditic; Contact Plating:Tin over Nickel; No. of Rows:1; Colour:White; Current Rating:6A; Flammability Rating:UL94V-0; Material:LCP; Max Operating Temperature:105°C; Min Temperature Operating:-40°C; Voltage Rating AC:125V; Withstand Voltage:1500V
Herm Blade& Recp Assy, 4 Pos,Latch PCB Connector Type: PCB Mount Hermaphroditic Connector PCB Mount Orientation: Right Angle Connector System: Board-to-Board Board-to-Board Configuration: Co-Planar Number of Positions: 4 PCB Mount Hermaphroditic Connector Right Angle Board-to-Board Co-Planar | PCB Header & Receptacle | Part Number: 2058703-2 | Internal Number: 2058703-2 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20587032