TE Connectivity 770107-1

Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Plug
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770107-1.

IHS

Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-10.30%

CAD Models

Download TE Connectivity 770107-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity770105-1
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770103-1
Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770098-1
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 770107-1 provided by its distributors.

Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Plug
15P .093 Comm P&s Plug Rohs Compliant: Yes |Amp Te Connectivity 770107-1
Conn Housing PL 15 POS 5.03mm Crimp ST Cable Mount Natural Package
Plug housing, 15 pole, pitch 5.03 mm, straight, natural, 770107-1
15 Position Crimp Terminal Detent Lock Free Hanging Plug Housing
.1980.2 .250 Centerline 250 V 13 A max.
Pin & Socket Connectors PLUG W/O EAR 15P matrix
Plug 3 15pin Male or Female , 29.72mm*24.64mm
15P .093 COMM P&S PLUG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Wire | Standard Rectangular Connector | Part Number: 770107-1 | Internal Number: 770107-1 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty