TE Connectivity 770105-1

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770105-1.

IHS

Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.69%

CAD Models

Download TE Connectivity 770105-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity770107-1
Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770106-1
Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770103-1
Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(S), Male And Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Wire Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770105-1 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
Socket housing, 15 pole, pitch 5.03 mm, straight, natural, 770105-1
Conn Housing RCP 15 POS 5.03mm Crimp ST Cable Mount Natural Package
Receptacle 3 15pin Male or Female , 27.18mm*16.13mm*25.4mm
Pin & Socket Connectors RECPT 15P FREE HNG w/o detent lock
.1980.2 .250 Centerline 250 V 13 A max.
CONN RECPT W/O DETENT 15POS .093
RCPT HOUSING, 15POS, PA 6.6, NATURAL; Product Range:Commercial Series; Gender:Receptacle; No. of Positions:15Ways; Pitch Spacing:5.03mm; For Use With:AMP Commercial Series Pin and Socket Contacts; SVHC:No SVHC (15-Jan-20
Special Order: 15P .093 COMM P&S RECPT Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Number of Positions: 15 Centerline (Pitch): 5.03 mm Housing Receptacle Wire-to-Wire 15 | Rectangular Power Connector | Part Number: 770105-1 | Internal Number: 770105-1 | 5.03 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770105-1 .