TE Connectivity 770103-1

Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770103-1.

IHS

Datasheet6 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-21.19%

CAD Models

Download TE Connectivity 770103-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity770106-1
Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770107-1
Combination Line Connector, 15 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity770105-1
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 15 Contact(S), Male And Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Wire Terminal, Plug

Descriptions

Descriptions of TE Connectivity 770103-1 provided by its distributors.

Combination Line Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
15 Position Crimp Terminal Detent Lock Receptacle Housing Connector
-55℃~+105℃ 5.03mm 5.03mm Housings (Wire To Board / Wire To Wire ) ROHS
Socket housing, 15 pole, pitch 5.03 mm, straight, natural, 770103-1
Conn Housing RCP 15 POS 5.03mmCrimp ST Panel Mount Natural Package
Pin & Socket Connectors Recpt 15P Panel Mnt W/O Detent Lock
.1980.2 .250 Centerline 250 V 13 A max.
770103-1, TE Connectivity / AMP Brand
Receptacle 3 15pin Male or Female
Crimping Terminal Rubber Shell
CONN RECPT W/O DETENT 15POS .093
15P .093 COMM P&S RECPT Number of Positions: 15 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Standard Rectangular Connector | 15 Receptacle Housing Crimp | Part Number: 770103-1 | Internal Number: 770103-1 | TE Connectivity | Commercial Pin and Socket Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty