TE Connectivity 770007-1

AGASTAT Connector Accessory 0.06in Min Cable Dia 0.13in M
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 770007-1.

Farnell

Datasheet6 pages2 years ago
Datasheet6 pages14 years ago

JRH Electronics

Sager Electronics

IHS

TE Connectivity

Inventory History

3 month trend:
+14.18%

CAD Models

Download TE Connectivity 770007-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Mini-Fit Male Crimp Terminal, Tin (Sn) over Plated Brass Contact, 22-28 AWG, Bag
TE Connectivity170360-1
Contact, Mini Universal MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts
TE Connectivity794017-1
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 770007-1 provided by its distributors.

AGASTAT Connector Accessory 0.06in Min Cable Dia 0.13in M
Contact, Universal MATE-N-LOK II, Pin, Crimp, 14 AWG, Tin Plated Contacts
AMP Universal MATE-N-LOK II Pin for 20-14 AWG (4,000 Units per Reel)
Universal MATE-N-LOK II 0.25 Centerline 600 V 19 - 36 A max"
Contact PIN Crimp ST Cable Mount Automotive Reel
Contact, Pin, 20-14Awg, Crimp; Product Range:Universal Mate-N-Lok Ii Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:Amp Universal Mate-N-Lok Ii Rohs Compliant: Yes |Te Connectivity Amp 770007-1
UMNL II PIN PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 20 – 14 AWG | Connector Contact | Part Number: 770007-1 | Internal Number: 770007-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 770007-1.