TE Connectivity 767039-5

Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
$ 116.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 767039-5.

IHS

Datasheet5 pages1 year ago
Datasheet1 page22 years ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity5767006-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity5767039-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity767006-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity / AMP1-5767005-2
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
TE Connectivity1-767007-2
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 767039-5 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
Board Connector, 190 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug
CONN, FFC/FPC, 190POS, 2ROW, 0.64MM; Product Range: MICTOR Series; No. of Contacts: 190Contacts; Gender: Header; Pitch Spacing: 0.64mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating:
MICTOR,RA PLUG,190,.093PCB,ASY PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Straddle Mount Connector System: Board-to-Board Number of Positions: 190 Centerline (Pitch): .025 in PCB Mount Header Straddle Mount Board-to-Board 190 | PCB Header & Receptacle | Part Number: 767039-5 | Internal Number: 767039-5 | .025" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 767039-5 .