TE Connectivity 5767039-5

Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
$ 99.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767039-5.

IHS

Datasheet6 pages1 year ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-07-14
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5767006-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity767006-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity767039-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity / AMP5767039-4
Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 5767039-5 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
Mictor, ra Plug,190,.093Pcb, asy Rohs Compliant: Yes |Amp Te Connectivity 5767039-5
.025 [0.64] Centerline Matched Impedance Connector (MICTOR)
MICTOR,RA PLUG,190,.093PCB,ASY
Board Stacking Connector, 195 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Plug
Outer Shroud Contacts,Plug 640¦Ìm 2 190pin 6.38mm 760nm
CONN PLUG 190POS EDGE MNT GOLD
CONN, FFC/FPC, 190POS, 2ROW, 0.64MM; Product Range: MICTOR Series; No. of Contacts: 190Contacts; Gender: Header; Pitch Spacing: 0.64mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating:
MICTOR,RA PLUG,190,.093PCB,ASY PCB Connector Type: PCB Mount Header PCB Mount Orientation: Straddle Mount Connector System: Board-to-Board Number of Positions: 190 Centerline (Pitch): .64 mm PCB Mount Header Straddle Mount Board-to-Board 190 | PCB Header & Receptacle | Part Number: 5767039-5 | Internal Number: 5767039-5 | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767039-5 .