TE Connectivity 5767006-5

Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
$ 91.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5767006-5.

IHS

Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-6.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5767039-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity767006-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity767039-5
Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
TE Connectivity / AMP5767039-4
Conn High Speed Fine Pitch Connector PL 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 5767006-5 provided by its distributors.

Conn High Speed Fine Pitch Connector PL 190 POS 2.54mm/0.64mm Solder ST Edge Mount Tube
CONN, FFC/FPC, 190POS, 2ROW, 0.64MM; Product Range:MICTOR Series; No. of Contacts:190Contacts; Gender:Header; Pitch Spacing:0.64mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:
Stacking Connector, Plug, 190Pos, 0.64Mm; Body Material:Liquid Crystal Polymer; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Termination:Surface Mount Right Angle; Gender:Plug; No. Of Rows:2 Rohs Compliant: Yes |Amp Te Connectivity 5767006-5
MICT,R/APLUG,190,ASY,.025,.062 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Straddle Mount Connector System: Board-to-Board Number of Positions: 190 Centerline (Pitch): .64 mm PCB Mount Header Straddle Mount Board-to-Board 190 | PCB Header & Receptacle | Part Number: 5767006-5 | Internal Number: 5767006-5 | .64 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5767006-5 .