TE Connectivity 745230-2

D Sub Contact, CPC Connectors, AMPLIMITE HDP-20, Socket, Phosphor Bronze, Gold Plated Contacts
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 745230-2.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-3.31%

CAD Models

Download TE Connectivity 745230-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
Contact SKT Crimp ST Cable Mount 20-28AWG

Descriptions

Descriptions of TE Connectivity 745230-2 provided by its distributors.

D Sub Contact, CPC Connectors, AMPLIMITE HDP-20, Socket, Phosphor Bronze, Gold Plated Contacts
D-Sub Contact 22 - 18 AWG Gold Crimp Socket Connector
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
20Df Socket Contact, plated Rohs Compliant: Yes |Amp Te Connectivity 745230-2
CONNECTOR, 20DF SOCKET CONTACT, PLATED AMPLIMITE, HDP-20 SERIES
TE Connectivity D-Sub, AMPLIMITE HDP-20, , , 20
Connector Accessory, Contact, Phosphor Bronze
CONN SOCKET 18-22AWG GOLD CRIMP
Cut Strip - 20DF SOCKET CONTACTPLATED
TE Connectivity 745230-2 D-Sub触点
RS APAC
20DF SOCKET CONTACT,PLATED Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 22 – 18 AWG Wire Size: .4 – .8 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 22 – 18 AWG .4 – .8 mm² | Connector Contact | Part Number: 745230-2 | Internal Number: 745230-2 | Alias Number: 4-16211-9889 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 745230-2 .
  • 745230-2.