Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-61-5020

KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating
$ 1.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-61-5020.

Farnell

Datasheet6 pages17 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.21%

CAD Models

Download Molex 26-61-5020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.036
$ 0.145
$ 0.145
Stock
90,991
946,315
946,315
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.96 mm
3.96 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Breakaway Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating
KK 396 Breakaway Header, Right-Angle, 2 Circuits, Gold (Au) Plating
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, KK 396 41791
Conn Unshrouded Header HDR 2 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
TE Connectivity3-641210-2
Pin header, 2 pole, pitch 3.96 mm, straight, natural, 3-641210-2
Samtec 2.54mmpitch2pSingle row pin header, TSWseries, right angle, Through hole mounting

Descriptions

Descriptions of Molex 26-61-5020 provided by its distributors.

KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating
Molex 3.96mmpitch2pSingle row pin header, KK 396series, right angle, Through hole mounting
Connector Wire to Board Header 2 Position 3.96mm Solder Right Angle Thru-Hole Bag
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026615020
  • 026615020
  • 26-61-5020.
  • 26615020
  • 41792-0019