Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-966140-4

Timer Series, 5MM Pitch 9 Way 3 Row Right Angle Pcb Header, Solder Termination
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-966140-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+96.39%

CAD Models

Download TE Connectivity 9-966140-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity640501-3
Header, Latch Lock, 9-Pin, Thermoplastic, 6A, Tin-Plated, Red, TH, 23.36mm × 15.75mm × 16.76mm
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 9 Contacts, Through Hole, MTSW Series
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity776280-2
Conn Shrouded Header (4 Sides) HDR 8 POS 4mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity776275-1
TE Connectivity 776275-1 AMPSEAL Header 8POS PIN DIA 1.3 180DEG SLDR

Descriptions

Descriptions of TE Connectivity 9-966140-4 provided by its distributors.

TIMER SERIES, 5MM PITCH 9 WAY 3 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
Conn Shrouded Header (4 Sides) HDR 9 POS 3.5mm Solder RA Thru-Hole Tray
TE CONNECTIVITY / AMP 9-966140-4Rectangular Power Connector, Junior Power Timer Series, Through Hole, Header, 9 Contacts, 5 mm, Pin
HEADER, R/A, JR. POWER TIMER, 9 WAY; No. of Contacts: 9Contacts; Product Range: Junior Power Timer Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 5mm; Gender: Header; Contact Gend
MESSERLEISTE 9P PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 3.5 mm Centerline (Pitch): .138 in Horizontal Wire-to-Board 3 3.5 mm | Amp Mcp Unsealed Header | Part Number: 9-966140-4 | Internal Number: 9-966140-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-9661404
  • 99661404