TE Connectivity 7-745129-6

D-Sub Backshells & Clamps, Ferrule, Crimp, Size 4, Shielded, AMPLIMITE Kit
$ 8.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-745129-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-19.80%

CAD Models

Download TE Connectivity 7-745129-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity205210-7
Conn D-Sub Housing Plug 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity745508-1
Connector Accessory, 0.39in Min Cable Dia, 0.43in Max Cable Dia, Ferrule-split Ring
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body
TE Connectivity216165-1
D Sub Connector Housing, 26 Ways, D Sub, DA, AMPLIMITE HDP-22, Receptacle, Steel Body
HARTING Elektronik09562005615050
D-Sub plug, 26 pole, high density, equipped, straight, solder pin, 09562005615050
HARTING Elektronik09562005604
D Subminiature Connector, 26 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .12

Descriptions

Descriptions of TE Connectivity 7-745129-6 provided by its distributors.

D-Sub Backshells & Clamps, Ferrule, Crimp, Size 4, Shielded, AMPLIMITE Kit
Connector Accessories Ferrule Straight Brass Tin OverCopper Bag
HDP-20 Series Shell Size 4 Crimp Inner Shape Ferrule Accessory
Cable Accessories Ferrule Crimp Brass Tin Over Copper Bag
Connector Accessory, Ferrule-stepped, Brass
Backshells & ClampsSHLDING FERRULEPLTD
D-SUB TOOLS & HARDWARE DSUB ACC: FERRULE
37pin Ferrule,Inner AMPLIMITE Series
TE Connectivity 7-745129-6 应力消除
RS APAC
Special Order: SHLDING FERRULE,PLTD,BULK PKG Strain Relief Accessory Type: Shielding Ferrule Compatible With Connector Shell Size: 4 Shielded: Yes Packaging Method: Bag Packaging Quantity: 100 Shielding Ferrule 4 Bag | Connector Strain Relief | Part Number: 7-745129-6 | Internal Number: 7-745129-6 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-745129-6 .