TE Connectivity 7-1415043-1

Relay Socket, 8 Pin, With Solder Terminals, For Mt Multimode Relay Series
$ 4.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1415043-1.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages8 years ago
Datasheet40 pages3 years ago

Farnell

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
-0.93%

CAD Models

Download TE Connectivity 7-1415043-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-09-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-31
LTD Date2024-03-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794941-1
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
TE Connectivity926308-1
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 7-1415043-1 provided by its distributors.

RELAY SOCKET,8 PIN, WITH SOLDER TERMINALS, FOR MT MULTIMODE RELAY SERIES
MT78612 Relay Accessories & Socket & Clip | Part Number: 7-1415043-1 | Internal Number: 7-1415043-1 | Alias Number: MT78612 | TE Connectivity
Relay Socket, 8Pin, Through Hole, Solder; Socket Mounting:Through Hole; Socket Terminals:Solder; No. Of Pins:8Pins; Current Rating:10A; Voltage Rating:240Vac; Product Range:Mt Series; Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Schrack Te Connectivity 7-1415043-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1415043-1 .
  • MT78612
  • MT78612.