TE Connectivity 7-1393239-2

Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
$ 4.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393239-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-24
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity2-1415899-0
General Purpose Power PCB Electromechanical Relay SPDT 16A 6VDC 90Ohm Through Hole
TE Connectivity1415899-8
Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05
PanasonicALZ12F05
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
PanasonicALZ11B05W
Relay Power Slim SPDT 440VAC 5VDC PC Pins Through Hole Carton
TE ConnectivityRT114006
Electromechanical Relay 6VDC 90Ohm 12A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay

Descriptions

Descriptions of TE Connectivity 7-1393239-2 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 6VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
General Purpose Relays Rt31L006 |Potter&brumfield Te Connectivity RT31L006
Active RoHS Compliant ACTIVE (Last Updated: 1day ago) Silver Tin Power Relay 9ms -40C 400mW 90Ohm
Electromechanical Relay SPDT 16A 6VDC 90Ohm Through Hole
Cross Referenced to TE CNTY AMP - Part: AMP7-1393239-2
RT1 Series Inrush Power PCB Relay DC Coil 16A Pinning 5 mm Flux Proof 1-Form C (CO) Contact 6 VDC 90 Ohm 400 mW Silver Tin Dioxide
Power Relay 6VDC 16A SPDT(29mm 12.7mm 15.7mm) THT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT31L006