What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 2-1415899-0

General Purpose Power PCB Electromechanical Relay SPDT 16A 6VDC 90Ohm Through Hole
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1415899-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet4 pages7 years ago
Datasheet5 pages9 years ago
Datasheet4 pages1 year ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.43%

CAD Models

Download TE Connectivity 2-1415899-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicALZ11B05
RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05
PanasonicALZ12F05
RELAY GEN PURPOSE SPDT 16A 5V / General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
PanasonicALZ11B05W
Relay Power Slim SPDT 440VAC 5VDC PC Pins Through Hole Carton
TE Connectivity5-1393238-9
TE Connectivity RTD14005 Relay 1 Form C SPDT Momentary Power Signal
TE ConnectivityRT314005
Electromechanical Relay 5VDC 62Ohm 16A SPDT (( 29mm 12.7mm 15.7mm)) THT Power Relay
TE Connectivity1-1415899-9
General Purpose Power PCB Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole
TE Connectivity2-1415899-3
Power Relay Spdt-Co 24Vdc, 16A, Pc Board; |Schrack Te Connectivity RZ03-1C4-D024
TE Connectivity5-1415899-5
Power/Signal Relay, 1 Form C, Momentary, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
TE Connectivity2-1415899-2
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.033A (Coil), 12Vdc (Coil), 400Mw (Coil), 16A
Omron Omron Power relay, G5LEseries, 24V dc_coil_voltage, switching current16A, SPDT
General Purpose Relay, G5Le Series, Power, Non Latching, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes
Omron Omron Power relay, G2RLseries, 5V dc_coil_voltage, switching current16A, SPDT

Descriptions

Descriptions of TE Connectivity 2-1415899-0 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPDT 16A 6VDC 90Ohm Through Hole
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
POWER RELAY, SPDT, 16A, 6VDC, THT; Contact Configuration:SPDT; Coil Voltage:6VDC; Contact Current:16A; Product Range:RZ Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250V; Relay Termina
Special Order: RZ03-1C4-D006 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 2-1415899-0 | Internal Number: 2-1415899-0 | Alias Number: RZ03-1C4-D006 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1415899-0 .
  • RZ03-1C4-D006