Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JQ1-24V

Relay; E-Mech; Gen Purp; SPDT-NO/NC; Cur-Rtg 5 A (NO), 2 A (NC); Ctrl-V 24DC; PCB Mnt
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1-24V.

Panasonic

Datasheet6 pages16 years ago
Datasheet5 pages20 years ago

IHS

element14

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic JQ1-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.84
$ 3.24
Stock
56,558
29,516
Authorized Distributors
1
3
Relay Type
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
Contact Current Rating
5 A
5 A
Coil Voltage (DC)
24 V
18 V
Coil Voltage (AC)
-
-
Coil Current
16.7 mA
17 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2021-09-28
LTD Date2021-12-31

Related Parts

TE Connectivity9-1440003-5
Electromechanical Relay 24VDC 3.84KOhm 1A SPDT (12.5x7.5x10)mm THT Signal Relay
PanasonicJQ1-24V-F
JQ Series SPDT 24 VDC 5 A Through Hole Miniature Noise Immune Power Relay
TE Connectivity1440004-1
Electromechanical Relay SPDT 10A 24VDC 1.44KOhm Through Hole
TE Connectivity / AMP3-1393203-1
General Purpose Relay, U/ub Series, Power, Non Latching, Spdt, 24 Vdc, 5 A Rohs Compliant: Yes

Descriptions

Descriptions of Panasonic JQ1-24V provided by its distributors.

Relay;E-Mech;Gen Purp;SPDT-NO/NC;Cur-Rtg 5 A (NO), 2 A (NC);Ctrl-V 24DC;PCB Mnt
Electromechanical Relay SPDT 5(NO)/2(NC)A 24VDC 1.44KOhm Through Hole
Power Relay, 1 Form C, 5A 125VAC 2A 250VAC 5A 30VDC
HIGH ELECTRICAL MECHANICAL NOISE IMMUNITY RELAY | RELAY GEN PURPOSE SPDT 5A 24V
POWER RELAY, SPST-NO, 12VDC, 5A PC BOARD; Relay Type:Power; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:1.44kohm; Contact Configuration:SPDT; Coil Type:DC;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America