TE Connectivity 7-1393127-4

PRD Series Electromechanical Power Relay SPST 50A 120VAC 290Ohm Screw Terminal Chassis Mount
$ 49.16
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393127-4.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet4 pages5 years ago

Farnell

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
-2.43%

CAD Models

Download TE Connectivity 7-1393127-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity7-1393127-4
PRD Series Electromechanical Power Relay SPST 50A 120VAC 290Ohm Screw Terminal Chassis Mount
TE Connectivity / AMP9-1393127-6
Power Relay 24VDC 25A SPST-NO-DM (63.3mm 63.75mm 57.9mm)
Electromechanical Relay 24VDC 303Ohm 20A SPST-NO (52.5x35.5x41)mm THT General Purpose Relay
TE Connectivity / AMP8-1393127-6
Power Relay 24VDC 20A SPST-NO-DM(63.3x63.75x57.9)mm
Electromechanical Relay 12VDC 160Ohm 20A SPST-NO (30.5x16x33.5)mm THT Power Relay
HA RELAYS - POWER PCB RELAY / General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole

Descriptions

Descriptions of TE Connectivity 7-1393127-4 provided by its distributors.

PRD Series Electromechanical Power Relay SPST 50A 120VAC 290Ohm Screw Terminal Chassis Mount
Electromechanical Relay 120VAC 290Ohm 20A SPST-NO-DM (63.3x63.75x57.9)mm Power Relay
Power Relay 120VAC 20A SPST-NO-DM (( 63.3mm 63.75mm 57.9mm))
AC/DC RoHS Compliant AC Not Applicable Power Relay 40ms -55C 9.8W 290Ohm
POWER RELAY, SPST-NO, 120VAC, 20A, PANEL
20ms 40ms 20A 125V(Nom) 1 Form X (SPST) 290¦¸ 85mA 120V , 85.7mm*63.8mm*63.5mm
Power/Signal Relay, 1 Form X, SPST-NO-DM, Momentary, 9800mW (Coil), 20A (Contact), AC Input, AC/DC Output, Panel Mount
Em Rly Spst-No-Dm 20A 120Vac 290Ohm Rohs Compliant: No
POWER RELAY, SPST-DM, 50A, 120VAC, PANEL; Contact Configuration:SPST; Coil Voltage:120VAC; Contact Current:50A; Product Range:PRD Series; Relay Mounting:Panel; Coil Type:-; Contact Voltage VAC:600V; Relay Terminals:Screw

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393127-4 .
  • 7-1393127-4.
  • PRD-3AJ0-120