TE Connectivity 66683-4

D-Sub Connector; Socket; 28 to 24 AWG; Crimp; 0.06 in.; Gold (30); 20; Standard
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66683-4.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-3.24%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity745253-6
Connector Accessory, 0.04in Min Cable Dia, 0.05in Max Cable Dia, Contact, Phosphor Bronze
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy
HARTING Elektronik09670007277
Receptacle, 0.09-0.25 mm², AWG 28-24, crimp connection, gold-plated, 09670007277
Contact SKT Crimp ST Cable Mount 20-28AWG

Descriptions

Descriptions of TE Connectivity 66683-4 provided by its distributors.

D-Sub Connector; Socket; 28 to 24 AWG; Crimp; 0.06 in.; Gold (30); 20; Standard
Connector Contact SKT 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port Loose Piece
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
D SUB CONTACT, SOCKET, 28-24AWG, CRIMP;; D SUB CONTACT, SOCKET, 28-24AWG, CRIMP; For Use With:AMPLIMITE HDP-20 Series CPC Connectors; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:24AWG; Contact Type:Stamped
SOCKET CONTACT, 20 DF Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 28 – 24 AWG Wire Size: .08 – .2 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 28 – 24 AWG .08 – .2 mm² | Connector Contact | Part Number: 66683-4 | Internal Number: 66683-4 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66683-4.