TE Connectivity 66590-4

AGASTAT Connector Accessory 0.08in Min Cable Dia 0.1in Ma
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66590-4.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

IHS

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.72%

CAD Models

Download TE Connectivity 66590-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag

Descriptions

Descriptions of TE Connectivity 66590-4 provided by its distributors.

AGASTAT Connector Accessory 0.08in Min Cable Dia 0.1in Ma
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Accessory, Contact, Phosphor Bronze
Power Contact TYPE VI SKTMULTI-MATEL.P.
Multimate Contact Type VI; Socket; Gold (30); 18-16 AWG
Standard Circular Contacts TYPE VI SKT 18-16 AU
ER - Multimate Contact Type VI
RS APAC
Contact, Socket, 18-16Awg, Crimp; Product Range:Type Vi Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Wire Size Awg Min:18Awg; For Use With:G Series Connectors; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 66590-4
TYPE VI SKT,MULTI-MATE,L.P. Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin Operating Voltage: 250 VAC Operating Voltage: 250 VDC Socket Gold Tin 250 VAC | Connector Contact | Part Number: 66590-4 | Internal Number: 66590-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty