TE Connectivity 66566-7

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Assembly
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66566-7.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages19 years ago

Farnell

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-5.88%

CAD Models

Download TE Connectivity 66566-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of TE Connectivity 66566-7 provided by its distributors.

MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Pin Assembly
MULTIMATE TYPE III+ CONTACT PIN 24-20AWG BRIGHT TIN PLATING CRIMP, CPC SERIES 1
Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
AMP M Series Type III+ Snap-In Signal Pin for 24-20 AWG (Loose Piece)
Standard Circular Contacts Pin 24-20 Br/Sn Sig Type Iii
Contact, Pin, 24-20Awg, Crimp; Product Range:Type Iii+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; For Use With:M Series, Cpc Connectors; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity Amp 66566-7
III+ PIN,24-20,TIN,LP Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Tin (Sn) Pin 24 – 20 AWG | Connector Contact | Part Number: 66566-7 | Internal Number: 66566-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66566-7 .
  • 66566-7.