TE Connectivity 66565-1

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66565-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet32 pages22 years ago

ODG (Origin Data Global)

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+177%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / Cannon192922-1470
CONTACT;SOCKET;22-20 AWG;T2P CONTACTS;STAMPED CRIMP; TRIDENT SER;GOLD FLASH;13 A
ITT / Cannon192990-0110
Connector Contact, skt, crimp Terminal Rohs Compliant: Yes |Itt Cannon 192990-0110
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Female stamped and formed crimp contact, size #16, delivered loose, tin pre plated

Descriptions

Descriptions of TE Connectivity 66565-1 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Brass
MULTIMATE Type III+ Series 24-20 AWG Discrete Wire Crimp Signal Socket Assembly
Conn Contact F 1 POS Crimp ST Cable Mount 1Terminal 1Port Loose Piece
Power Contact III+ SKT24-2030AU 10LP
Standard Circular Contacts III+ SOCKET
Pin & Socket Connectors III+ SOCKET
CONN SOCKET 20-24AWG GOLD CRIMP
Circular Contact Socket, 24-20Awg, Crimp; Product Range:Multimate Type Iii+ Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awg; For Use With:M Series Cpc Connectors Rohs Compliant: Yes |Amp Te Connectivity 66565-1
III+ SKT,24-20,30AU>10,LP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Gold (Au) Socket 24 – 20 AWG | Connector Contact | Part Number: 66565-1 | Internal Number: 66565-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66565-1 .