TE Connectivity 66504-8

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66504-8.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-12.44%

CAD Models

Download TE Connectivity 66504-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity205090-1
Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG
HARTING Elektronik09560008277
Connector Accessory, 0.054in Max Cable Dia, Contact, Copper Alloy
HARTING Elektronik09670007277
D-Sub Crimp contact Stamped Copper alloy Conductor cross-section 0.09
Contact SKT Crimp ST Cable Mount 20-28AWG

Descriptions

Descriptions of TE Connectivity 66504-8 provided by its distributors.

Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Connector Contact, Size 20 Stud Size, 20 AWG, Red, Crimp Termination Only
D Sub Contact, Socket, 24-20Awg, Crimp; Para Usar Con:D Sub Connectors; Contacto, Género:Hembra; Contacto, Material:Fosfuro De Bronce; Contacto, Chapado:Dorado; Conductor, Tamaño Awg Min:20Awg; Tamaño De Cable Awg Mín.:24Awg |Amp Te Connectivity 66504-8
SOCKET CONTACT, 20 DF Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Contact Retention Type Within Housing: Snap-In Gold (Au) Socket 24 – 20 AWG .2 – .6 mm² | Connector Contact | Part Number: 66504-8 | Internal Number: 66504-8 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty