TE Connectivity 66406-4

Connector Accessory, 0.014in Min Cable Dia, 0.03in Max Cable Dia, Contact, Brass
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66406-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-11.80%

CAD Models

Download TE Connectivity 66406-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity66563-8
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
SL Crimp Housing, Single Row, Version A, Non-polarized, 24 Circuits, Black
Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
Board Connector, 24 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
TE Connectivity66597-8
Connector Accessory, 0.11in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
TE Connectivity66564-8
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 66406-4 provided by its distributors.

Connector Accessory, 0.014in Min Cable Dia, 0.03in Max Cable Dia, Contact, Brass
Connector Contact, Size 16 Stud Size, 26 AWG, Brown, Crimp Termination Only
III+ PIN,30-26,30AU/FL,LP; Product Range:Type III+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:26AWG; Contact Plating:Gold Plated Contacts; For Use With:G Series, M Series, CPC Connector
III+ PIN,30-26,30AU/FL,LP Contact Mating Area Plating Material: Precious Metal Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 30 – 26 AWG Wire Size: .05 – .15 mm² Precious Metal Pin Tin 30 – 26 AWG | Connector Contact | Part Number: 66406-4 | Internal Number: 66406-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66406-4 .