TE Connectivity 66564-8

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66564-8.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+1.10%

CAD Models

Download TE Connectivity 66564-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Header, Push-Pull 1 26-Pin Male Blade Natural Color SMD 36.8mm L × 6.9mm H
TE Connectivity66597-8
Connector Accessory, 0.11in Min Cable Dia, 0.15in Max Cable Dia, Contact, Brass
KK 254 Breakaway Header, Vertical, 26 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
TE Connectivity / AMP66591-2
Connector Accessory, 0.05in Min Cable Dia, 0.11in Max Cable Dia, Contact, Brass
TE Connectivity66589-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag

Descriptions

Descriptions of TE Connectivity 66564-8 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass
Precision Formed Type III Ribbon Pin & Socket Terminals Size 16. High Normal Force, Low Resistance. Closed Interface to Prevent Damage from Misalignment Residue.
CONTACT, PIN, 24-20AWG, CRIMP; Product Range:Multimate Type III+ Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:24AWG; Contact Plating:Gold Plated Contacts 77AK5242
III+ PIN,24-20,30AU/FL,STRIP Contact Mating Area Plating Material: Precious Metal Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Precious Metal Pin Tin 24 – 20 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66564-8.
  • 66564-8..