Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-57-9024

SL Crimp Housing, Single Row, Version A, Non-polarized, 24 Circuits, Black
$ 1.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-57-9024.

IHS

Datasheet1 page12 years ago

_legacy Avnet

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+2.62%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

SL Crimp Housing, Single Row, Version A, Non-polarized, 17 Circuits, Black
Board Connector, 24 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug
Connector Housing, Receptacle, 18 Contacts, 1 Row, 2.54 mm, 70066 Series, Polyester, SL, Black
TE Connectivity1-487378-9
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity1-487378-7
Conn Housing RCP 18 POS 2.54mmCrimp STCable Mount Black Package
TE Connectivity1-487526-9
Ffc/Fpc Connector, Plug, 20Pos, 1Row; Ge |Te Connectivity Amp 1-487526-9

Descriptions

Descriptions of Molex 50-57-9024 provided by its distributors.

SL Crimp Housing, Single Row, Version A, Non-polarized, 24 Circuits, Black
Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
Board Stacking Connector, 24 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking, Black Insulator, Receptacle
Headers&wire Housings Sl Crp Hsg A Sr Np 24Ckt |Molex/woodhead 50-57-9024
Cross Referenced to MOLEX - Part MOL50-57-9024
Receptacle 1 24pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 2.51mm(height)
CONN HOUSING 24POS .100 SINGLE
WTB HOUSING, RCPT, 24POS, 1ROW, 2.54MM; Product Range:SL 70066; Gender:Receptacle; No. of Positions:24Positions; Pitch Spacing:2.54mm; For Use With:70058, 71851 Crimp Terminals; Contact Termination Type:Crimp; No. of Rows:1Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050579024
  • 050579024
  • 50-57-9024.
  • 50579024
  • 70066-0023