TE Connectivity 66259-1

Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66259-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-3.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG

Descriptions

Descriptions of TE Connectivity 66259-1 provided by its distributors.

Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
CONTACT, PIN, CRIMP, 10AWG, TIN PLATED CONTACTS, COPPER MATERIAL, TYPE II SERIES
Series 3 CPC Circular Plastic Connectors PIN CONTACT 10 AWG tin Type XII
Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
AD&M MALE CONTACT ASSY (;200 MOQ /
Contact, Pin, 10-8Awg, Crimp; Product Range:Type Xii Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:10Awg; Contact Plating:Tin Plated Contacts; For Use With:G Series, M Series, Cpc Connectors Rohs Compliant: No |Te Connectivity Amp 66259-1
MALE CONTACT ASSY. (L.P.) Contact Mating Area Plating Material: Tin-Lead Contact Type: Tab Wire Contact Termination Area Plating Material: Tin-Lead Wire Size: 10 AWG Wire Size: 5 – 6 mm² Tin-Lead Tab 10 AWG | Connector Contact | Part Number: 66259-1 | Internal Number: 66259-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 662591