TE Connectivity 66100-8

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
$ 0.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 66100-8.

Newark

Datasheet6 pages3 years ago

Master Electronics

Sager Electronics

JRH Electronics

Factory Futures

Inventory History

3 month trend:
+93.73%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 66100-8 provided by its distributors.

Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Circular Connector Contact, Type III+, Socket, Crimp, 16 AWG, 18 AWG
MULTIMATE Type III+ Series 18-16 AWG Discrete Wire Crimp Signal Socket Contact
CONN SOCKET 16-18AWG GOLD CRIMP / Socket Contact Gold Crimp 16-18 AWG Stamped
Socket Contact Crimp Contact 18 AWG Min 16 AWG Max 1.57 mm No. 16 13A
Conn Contact F 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
Receptacle, 0.8-1.4 mm², AWG 18-16, crimp connection, 66100-8
Power Contact III+ SKT18-1615AU/FLSTRIP
66100-8 Rohs Compliant: Yes |Te Connectivity Amp 66100-8
Standard Circular Contacts SIZE 16 SOCKET Reel of
CONTACT, SOCKET, 18-16AWG, CRIMP; Product Range: Type III+ Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 16AWG; Wire Size AWG Min: 18AWG; For Use With: AMP Type III+ Ho 37AC0231
III+ SKT,18-16,15AU/FL,STRIP Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 18 – 16 AWG Wire Size: .8 – 1.4 mm² Gold (Au) Socket Tin 18 – 16 AWG | Connector Contact | Part Number: 66100-8 | Internal Number: 66100-8 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66100-8.
  • 66100-8..