TE Connectivity 6609973-4

Single Phase Filters, 6 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom IK
$ 82.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609973-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6609973-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-04-30
LTD Date2025-08-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Schurter3404.0019.11
SMD-Fuse 7.4 x 3.1 mm, 7 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0019.11
Schurter7090.9020.03
Cartridge Fuse Holder, 1 Fuse, 7 A, 125 VAC, 125 VDC, 2mm x 7mm, Solder Pin, Through Hole
Littelfuse0451007.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 7 A, 125 VAC 125 VDC, RoHS
EatonGMA-7-R
Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse 1/4X5/8 In Glass Tube 32Vac, 1Ka Fast Acting Rohs Compliant: No |Eaton Bussmann AGA-7-1/2
Electric Fuse, Time Delay Blow, 7A, 125VAC, 60VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of TE Connectivity 6609973-4 provided by its distributors.

Single Phase Filters, 6 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom IK
Power Line Filter RFI 50Hz/60Hz 6A 500VAC Faston Flange Mount
Power Line Filters 6Ik1=F7247Z |Te Connectivity Amp 6609973-4
Cross Referenced to TE CNTY CORCOM - Part COR6IK1
Single Phase EMI Filter, 500V, 50/60HzHz
FILTER 6A 480VAC 2 PHASE PANEL MOUNT
POWER LINE FILTER, 1PHASE, 6A, QC; Current Rating:6A; Voltage Rating:500VAC; Filter Type:1 Phase; Filter Terminals:Quick Connect; Inductance Min:-; Capacitance:-; Leakage Current Max:600µA; Product Range:IK Series; SVHC:

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609973-4 .
  • 6IK1