Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton GMA-7-R

Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
$ 2.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-7-R.

IHS

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+42.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0225008.HXUP
Fuse Subminiature Fast Acting 8A 125V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Bel Fuse5MF 8-R
Fuse Cartridge Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/cULus
Bel Fuse5TT 8-R
Fuse Miniature Slow Blow Acting 8A 125V Holder Cartridge 5 X 20mm Ceramic CE/CSA/PSE/UL/cULus
Fuse Miniature Fast Acting 8A 125V Holder Cartridge 5 X 20mm Glass Carton CCC/CSA/UL
Littelfuse0233008.MXP
Fuse 125V Ul Lbc Ma 5X20Mm Rohs 8A/ Bulk Rohs Compliant: Yes |Littelfuse 0233008.MXP

Descriptions

Descriptions of Eaton GMA-7-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 7A; Dims 5x20mm; Glass; Cartridge; 125VAC; Clip
Fuse Cartridge Fast Acting 7A 125V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 7A, 125VAC, 200A (IR), Inline/holder, ROHS COMPLIANT
Fuse, Cartridge, Fast Acting, 7 A, 125 VAC, 5mm x 20mm, 0.2 x 0.79, GMA
Cartridge Fuse Current Rating:7A; Voltage Rating:125V; Fuse Type:Fast Acting; Fuse Size/Group:5 X 20 Mm; Leaded Process Compatible:No; Body Material:Glass; Diameter:5Mm; Fuse Terminals:Axial Lead; Length:20Mm Rohs Compliant: Yes |Eaton Bussmann GMA-7-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA-7R
  • GMA7R