Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6609929-5

Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector RA 1 Port
$ 32.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6609929-5.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet7 pages25 years ago

Master Electronics

Electro Sonic

TE Connectivity

State Electronics

Inventory History

3 month trend:
-12.35%

CAD Models

Download TE Connectivity 6609929-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse RA 1 Port
TE Connectivity / CorcomPE0SXDHX0
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 10A Switch ST 1 Port
TE Connectivity / CorcomPE0S0SSX0
Corcom;AC Power Entry Modules;PE0S0SSX0=C2283;6-6609929-9 | TE Connectivity PE0S0SSX0
Mains Power Connector, 10A, 125VAC, Male, Screw Terminal
TE ConnectivityPE000DHXB
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 10A Switch ST 1 Port

Descriptions

Descriptions of TE Connectivity 6609929-5 provided by its distributors.

Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A Fuse/Voltage Selector RA 1 Port
Corcom;AC Power Entry Modules;PE0SXDHXB=C2219;6609929-5 | TE Connectivity PE0SXDHXB
IEC FILTER, MEDICAL, 10A, 250VAC, QC; Capacitance: -; Voltage Rating: 250VAC; Filter Type: Medical; Current Rating: 10A; Filter Terminals: Quick Connect; Inductance Min: -; Leakage Current Max: 5µA; Product Range: P Series; SVHC
PE0SXDHXB=C2219 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE0SXDHXB | Internal Number: 6609929-5 | PE0SXDHXB=C2219 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Dual AC (Series/Parallel) Filter Switch Type: DPST Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Dual AC (Series/Parallel) DPST Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part# PE0SXDHXB | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE0SXDHXB
  • PE0SXDHXB.