Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity PE000DHXB

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 10A Switch ST 1 Port
$ 27.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PE000DHXB.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page8 years ago
Datasheet5 pages11 years ago
Datasheet1 page8 years ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+5.29%

CAD Models

Download TE Connectivity PE000DHXB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector, FUSED POWER ENTRY MODULE, PLUG 15A; Product Range:KE Series; Gender:Plug; Voltage
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse RA 1 Port
TE Connectivity / CorcomPE0SXDHX0
Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 10A Switch ST 1 Port
TE Connectivity / CorcomPE0S0SSX0
Corcom;AC Power Entry Modules;PE0S0SSX0=C2283;6-6609929-9 | TE Connectivity PE0S0SSX0
Mains Power Connector, 10A, 125VAC, Male, Screw Terminal
TE Connectivity / CorcomPE00SDHXB
Ac Power Entry Modules 10A Dual Fuse Hor; |Te Connectivity Amp 7-6609929-6
TE Connectivity1-480706-0
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black

Descriptions

Descriptions of TE Connectivity PE000DHXB provided by its distributors.

Power Entry Module EMI/RFI Filtered PL 3 POS 250VAC/120VAC 10A Switch ST 1 Port
Corcom medium performance P Series power input module。medium P ,。
Mains Power Connector, 10A, 250VAC, Male
Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Fuse/Voltage Selector RA 1 Port
Entry Modules 10A Dual Fuse Horizontal M; |Te Connectivity Amp 6-6609930-8
CORCOM;AC POWER ENTRY MODULES;PE000DHXB=C2382;6-6609930-8
PWR ENT MOD RCPT IEC320-C14 PNL
PE000DHXB=C2382 Filter Type: Power Entry (Filtered/Unfiltered) Input Voltage Selection: Single AC Filter Switch Type: No Switch Filter Shield Type: Complete Shield Product Orientation: Vertical Power Entry (Filtered/Unfiltered) Single AC Switch Complete Shield | Corcom P Series Multi-Function Inlet Fil | Part Number: PE000DHXB | Internal Number: 6-6609930-8 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-6609930-8