TE Connectivity 650992-5

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole Box
$ 7.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650992-5.

JRH Electronics

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity5535032-4
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
TE Connectivity535032-4
Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole Package
Amphenol Communications Solutions86093968194755E3LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Press Fit
Amphenol Communications Solutions86094648194755E3LF
86094648194755E3LF-DIN RECEPT STR PF C | Amphenol FCI (Amphenol CS) 86094648194755E3LF
TE Connectivity1-148059-5
96 Position 3 Row 2.54 mm Pitch Receptacle Press-Fit Type C Eurocard Connector
Amphenol Communications Solutions86093968114755V1LF
Amphenol FCI 86093968114755V1LF Din41612 Connector Female Unshrouded 96Pol

Descriptions

Descriptions of TE Connectivity 650992-5 provided by its distributors.

Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole Box
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
OPTOCOUPLERS; Pitch Spacing:2.54mm; No.; OPTOCOUPLERS; Pitch Spacing:2.54mm; No. of Contacts:96; Gender:Receptacle; No. of Rows:3
096 ENHNCD EURO RECEPT AP ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .19 in Termination Post & Tail Length: 4.82 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .19" 4.82 mm | Eurocard Connector | Part Number: 650992-5 | Internal Number: 650992-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6509925