TE Connectivity 5535032-4

Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535032-4.

JRH Electronics

Datasheet5 pages2 years ago

Sager Electronics

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+4.72%

CAD Models

Download TE Connectivity 5535032-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity535032-4
Conn Din 41612, 2.54Mm, 96Pos, Rcpt; |Te Connectivity Amp 535032-4.
Amphenol Communications Solutions86093968194755E3LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Press Fit
Amphenol Communications Solutions86094648194755E3LF
86094648194755E3LF-DIN RECEPT STR PF C | Amphenol FCI (Amphenol CS) 86094648194755E3LF
Amphenol Communications Solutions86093968114755V1LF
Amphenol Communications Solutions DIN41612 Connector, Type C, 96 Pos, 3 Row, Receptacle, Solder
HARTING Elektronik09032966850
HARTING DIN41612European connector, Ctype, 96road, 3line, Mother seat, push-button termination
TE Connectivity5650963-5
Conn Din 41612, 2.54Mm, 96Pos, Rcpt; |Te Connectivity Amp 5650963-5

Descriptions

Descriptions of TE Connectivity 5535032-4 provided by its distributors.

Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, straight, gold-plated, 5535032-4
TE CONNECTIVITY / AMP 5535032-4DIN 41612 PCB CONNECTOR RECEPTACLE 96 WAY
TE Connectivity 5535032-4 Board Euro Connector 96 Contacts 3 Rows Female
Plugin Board-to-Board and Backplane Connector ROHS
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
CONNECTOR, DIN 41612, RCPT, 96POS, 3ROW; Product Range: Eurocard Type C Series; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: Gold Plated Co
ASSY,RECEPTACLE,EUROCARD,TYPE Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .19 in Termination Post & Tail Length: 4.83 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .19" 4.83 mm | Eurocard Connector | Part Number: 5535032-4 | Internal Number: 5535032-4 | Alias Number: 1362014 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535032-4.