TE Connectivity 1-148059-5

96 Position 3 Row 2.54 mm Pitch Receptacle Press-Fit Type C Eurocard Connector
$ 14.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-148059-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.45%

CAD Models

Download TE Connectivity 1-148059-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.106
$ 11.525
$ 11.525
Stock
2,849
15,751
15,751
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
96
96
96
Number of Rows
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity535032-4
Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole Package
Amphenol Communications Solutions86093968194755E3LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Press Fit
Amphenol Communications Solutions86094648194755E3LF
86094648194755E3LF-DIN RECEPT STR PF C | Amphenol FCI (Amphenol CS) 86094648194755E3LF
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535032-4
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
Amphenol Communications Solutions86093968114755V1LF
Amphenol FCI 86093968114755V1LF Din41612 Connector Female Unshrouded 96Pol

Descriptions

Descriptions of TE Connectivity 1-148059-5 provided by its distributors.

96 Position 3 Row 2.54 mm Pitch Receptacle Press-Fit Type C Eurocard Connector
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Receptacle
Product Range:-; No. Of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; No. Of Mating Cycles:- Rohs Compliant: No |Amp Te Connectivity 1-148059-5.
096 EURO TYP C RECP 17MM ASSY Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .669 in Termination Post & Tail Length: 17 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .669" 17 mm | Eurocard Connector | Part Number: 1-148059-5 | Internal Number: 1-148059-5 | Alias Number: 2-42937-3699 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-148059-5.