TE Connectivity 650918-5

Conn DIN 41612 PIN 48 POS 2.54mm Press Fit ST Thru-Hole Box
$ 3.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 650918-5.

IHS

Datasheet5 pages1 year ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 650918-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Amphenol Communications Solutions86094327614755ELF
CONN DIN HDR 48POS PCB GOLD / 48 Position Din Connector Header, Male Pins Gold Through Hole
TE Connectivity3-1393659-9
Conn DIN 41612 PIN 48 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications Solutions86093487313755E1LF
Board Euro Connector, 48 Contact(S), 3 Row(S), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
TE Connectivity5650479-5
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 650918-5 provided by its distributors.

Conn DIN 41612 PIN 48 POS 2.54mm Press Fit ST Thru-Hole Box
DIN 41612 PCB CONNECTOR, PLUG, 48WAY; Co
DIN 41612 Connectors Type R Pin Header 48 P w/ Action Pin
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .112-.124, Gray Insulator, Plug
Product Range:-; No. Of Contacts:48Contacts; Gender:Plug; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; No. Of Mating Cycles:400 Rohs Compliant: No |Amp Te Connectivity 650918-5.
048 EURO TYPE R PIN AP ASSY Connector & Housing Type: Plug Connector System: Board-to-Board Termination Post & Tail Length: .25 in Termination Post & Tail Length: 6.35 mm Centerline (Pitch): .1 in Plug Board-to-Board .25" 6.35 mm | Eurocard Connector | Part Number: 650918-5 | Internal Number: 650918-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 650918-5.