TE Connectivity 647893-4

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 647893-4.

Farnell

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Technical Drawing1 page15 years ago

element14 APAC

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 647893-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2025-03-14
LTD Date2025-03-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1604037-4
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
TE Connectivity647893-5
HD Power Conn SERIES 50 CONN 10-12 AWG BLUE RoHS Compliant: Yes
TE Connectivity280590
AMP181299-1 terminal, for cable AWG22-18, for connector AMP280590, RoHS
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Receptacle
Rectangular Connector Housings; 5023510200; MOLEX; 1; 2; Natural, White; Right Angle

Descriptions

Descriptions of TE Connectivity 647893-4 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
CONNECTOR KIT, GREY HOUSING, 2 POSITION, 10-12 AWG CONTACT
Connector Accessories Kit And Spring Subassembly
Socket header, 2 pole, pitch 19.06 mm, straight, gray, 647893-4
SRS 50 CONN KIT,GRAY,10-12AWG Standard Rectangular Connector | Part Number: 647893-4 | Internal Number: 647893-4 | TE Connectivity
647893-4, TE Connectivity / AMP Brand
CONN PLUG 2POS 10-12 AWG SILVER
Power Conn, Plug/Rcpt, 2P, 1Rows, Crimp; No. Of Contacts:2Contacts; Product Range:Power 50 Series; Connector Mounting:Cable Mount; Contact Termination Type:Crimp; Pitch Spacing:-; Gender:Plug, Receptacle; Contact Gender:Pin, Socket Rohs Compliant: Yes |Amp Te Connectivity 647893-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 647893-4.