TE Connectivity 641775-2

Connector Accessory, 0.2in Min Cable Dia, 0.35in Max Cable Dia, Strain Relief, Polyamide
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641775-2.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+32.50%

CAD Models

Download TE Connectivity 641775-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 4 Contacts, 2.5mm Pitch
Connector Housing, KK 396 2139 Series, Receptacle, 4 Ways, 3.96 mm, 2478 Series Contacts

Descriptions

Descriptions of TE Connectivity 641775-2 provided by its distributors.

Connector Accessory, 0.2in Min Cable Dia, 0.35in Max Cable Dia, Strain Relief, Polyamide
Connector; Soft Shell; 4; Universal MATE-N-LOK; Nylon; In-Line; AMP Brand
Connector Accessories Strain Relief Nylon Natural Automotive Package
MATE-N-LOK Natural Color 4 Circuit In-Line Strain Relief Accessory
Pin & Socket Connectors 4P UMNL STR/REL NATL
Rectangular Boots & Strain Relief, Strain Relief, Nylon, Natural, -20 – 105 °C [-4 – 221 °F], Universal MATE-N-LOK
TE Connectivity , 641775, MATE-N-LOK
CONN STRAIN RELIEF ENCLOSE 4POS
STRAIN RELIEF, 4WAY, NYLON; Accessory Type:Strain Relief; For Use With:4 Position Inline Cap Housings; No. of Positions:4Positions; Strain Relief Material:Nylon (Polyamide); Product Range:-; No. of Contacts:4Contacts
04P UMNL STR/REL NATL Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Number of Positions: 4 Operating Temperature (Max): 105 °C Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 641775-2 | Internal Number: 641775-2 | Nylon | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641775-2 .
  • 641775-2.