TE Connectivity 640923-2

Quick Disconnect Terminal 18-22AWG Brass Red RCP 20.82mm Pre-Tin T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640923-2.

TE Connectivity

Technical Drawing1 page20 years ago
Instruction Sheet1 page1 year ago
Datasheet120 pages15 years ago
Datasheet13 pages15 years ago

Electro Sonic

IHS

Newark

Master Electronics

Inventory History

3 month trend:
+39.15%

CAD Models

Download TE Connectivity 640923-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity640917-1
Quick Disconnect Terminal, PIDG Faston, Female Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity640903-2
Quick Disconnect Terminal, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032, 22 AWG
TE Connectivity8-640917-1
Quick Disconnect Terminal 18-22AWG F 20.32mm 5.84mm Tin Loose Piece
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 1/4" (M6)
TE Connectivity / AMP8-61060-1
Quick Disconnect Terminal 18-22AWG Brass Transparent F 18.6mm Tin Loose

Descriptions

Descriptions of TE Connectivity 640923-2 provided by its distributors.

Quick Disconnect Terminal 18-22AWG Brass Red RCP 20.82mm Pre-Tin T/R
Product Range:pidg Faston 110 Series; Terminal Type:female Quick Disconnect; Tab Size - Metric:2.79Mm X 0.51Mm; Tab Size - Imperial:0.11" X 0.02"; Wire Size Awg Min:22Awg; Wire Size Awg Max:18Awg; Insulator Colour:red Rohs Compliant: Yes
RECEPT,PIDG, FASTON, .110 SERIES, 22-18 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 22 – 18 AWG Wire Size: .26 – .96 mm² Wire Size: 509 – 1900 CMA Receptacle Partially Insulated 22 – 18 AWG .26 – .96 mm² | Quick Disconnect | Part Number: 640923-2 | Internal Number: 640923-2 | Alias Number: 1181513 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640923-2.