TE Connectivity 640750-1

Headers&Wire Housings HEAVY DUTY BURNER RoHS Compliant: Yes
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640750-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+4.77%

CAD Models

Download TE Connectivity 640750-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity172157-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity172336-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, No Pull Tabs, UL 94V-0, Mini-Fit Jr. 5557, Receptacle, 2 Ways, 4.2 mm

Descriptions

Descriptions of TE Connectivity 640750-1 provided by its distributors.

Headers&Wire Housings HEAVY DUTY BURNER RoHS Compliant: Yes
Connector Accessories Clip Stainless Steel
4.57mm Heavy Duty Surface Burner Clip
Surface Burner Connector System
Connector Accessory, Clip Item
HEAVY DUTY BURNER CLIP ST Terminal Material Thickness: .02 in Terminal Material Thickness: .51 mm Packaging Method: Reel Terminal Plating Material: Unplated Wire Insulation Support: Without 0.02" .51 mm Reel Unplated | Special Purpose Terminal | Part Number: 640750-1 | Internal Number: 640750-1 | TE Connectivity | Appliance Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6407501