Molex 39-01-3028

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3028.

Upverter

Datasheet2 pages5 years ago

IHS

HQonline

Molex

JRH Electronics

Inventory History

3 month trend:
-10.42%

CAD Models

Download Molex 39-01-3028 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969614-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1969597-2
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity106527-2
CONN RECEPT 2POS W/POSTIVE LOCK / 2 Rectangular Connectors - Housings Receptacle Natural
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-3028 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural
CONN RCPT HSG 2POS MINIFIT / 2 Rectangular Connectors - Housings Receptacle Natural
Connector Housing Receptacle 2 Position 4.2mm Straight Bag416
2x1P 1 2 4.2mm With locking buckle Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing, Receptacle, 2 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr., Natural
Signal and Industrial Connectors; MOLEX; 39-01-3028; Straight; US; 2; Crimp
Molex Connector housing, 2road, 4.2mmPitch, 2line
Mini-Fit Jr. Housing, Receptacle, 2 Poles, 2 Rows, 4.2mm Pitch
CONN RECT SOCKET HSG 4.20MM PITCH 2CIR DUAL MINI-FIT JR NYLON
MOLEX 39-01-3028 MiniFit Jr Rcpt DR V0 SideTabs 2Ckt
Headers & Wire Housings MINI-FIT JR REC 02P 94V-0
Headers&Wire Housings RECEPT 2P 94V-0 side tabs
Conn Housing RCP 2 POS Crimp ST Cable Mount Bag
Avnet Japan
Cross Referenced to MOLEX - Part MOL39-01-3028
MiniFitJrPlug /DH V-0 2Ckt 5559-02P1-210
Male Housing 2-pole 1-row V-0 N
CONN HOUSING, RCPT, 2POS, 4.2MM; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contac

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013028
  • 039013028
  • 3901-3028
  • 39013028
  • 5557-02R1-210