TE Connectivity 640717-1

Connector Accessory, 0.15in Min Cable Dia, 0.75in Max Cable Dia, Strain Relief, Polyamide
$ 1.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640717-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

element14 APAC

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-58.00%

CAD Models

Download TE Connectivity 640717-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-480709-0
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity350735-1
Connector, Soft Shell; Universal MATE-N-LOK; 12; Plug; Nylon; White; 19 A
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port MLX™ Frame

Descriptions

Descriptions of TE Connectivity 640717-1 provided by its distributors.

Connector Accessory, 0.15in Min Cable Dia, 0.75in Max Cable Dia, Strain Relief, Polyamide
STRAIN RELIEF, 12WAY; Accessory Type: Strain Relief; For Use With: AMP Universal MATE-N-LOK Series Connectors; No. of Positions: 12Ways; Strain Relief Material: Nylon (Polyamide); Product Range: -; SVHC: No SVHC (15-Jan-2019);
Strain Relief, 12Way, Nylon; Tipo De Accesorio:Strain Relief; Para Usar Con:Amp Universal Mate-N-Lok Series Connectors; Núm. De Posiciones:12; Material Del Sujetacables:Nylon (Poliamida); Núm. De Contactos:12 |Amp Te Connectivity 640717-1
12P UMNL STR/REL Connector Cover Type: Strain Relief Cover Primary Product Color: Natural Primary Product Material: Nylon Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Strain Relief Cover Natural | Connector Cap & Cover | Part Number: 640717-1 | Internal Number: 640717-1 | Alias Number: CL3863-000 | Nylon | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640717-1.