TE Connectivity 350735-1

Connector, Soft Shell; Universal MATE-N-LOK; 12; Plug; Nylon; White; 19 A
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350735-1.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet1 page11 years ago
Technical Drawing1 page15 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages13 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

Newark

ODG (Origin Data Global)

Sager Electronics

TME

Inventory History

3 month trend:
-5.30%

CAD Models

Download TE Connectivity 350735-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 0.61
Stock
492,822
50,000
Authorized Distributors
6
2
Connector Type
-
-
Number of Contacts
12
12
Mount
Cable
Cable
Termination
Crimp
Crimp
Contact Material
-
-
Contact Plating
-
-
Housing Material
Nylon
Nylon
Max Current Rating
-
-
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350735-4
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity770041-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 350735-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 12; Plug; Nylon; White; 19 A
PLUG HOUSING, 12WAY; Product Range: Universal MATE-N-LOK Series; Gender: Plug; No. of Positions: 12Ways; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019); Colour: Opaque; Contact
12P UMNL PLUG HSG Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Contact Retention Within Housing: Without Plug Housing Crimp Wire-to-Board | Standard Rectangular Connector | Part Number: 350735-1 | Internal Number: 350735-1 | Alias Number: AMPS-0-0350735-1 | TE Connectivity | MATE-N-LOK
Positions = 12 / Rows = 3 / Pitch mm = 6.35 / Contact Gender = Plug / Gender = Plug / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating VAC/DC = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350735-1.