Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-84-2120

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-84-2120.

IHS

Datasheet2 pages9 years ago

Molex

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-7.53%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Receptacle
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity926682-1
Locking Ramp,Receptacle 2 6pin Male Pin Crimping Natural color Through hole mounting
TE Connectivity1586872-1
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity1-163037-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 50-84-2120 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Receptacle
Connector REC MLX 12 Contacts 2.13 MM MOLEX 50-84-2120 REPLACED 38162 TYCO 1-480709-0
Locking Ramp Receptacle, 3-Pos 12-Pin, Slide Lock, Male/Female, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 26.67mm W
CONN HOUSING, RCPT, 12POS, 6.35MM, NAT; Product Range:MLX 42022 Series; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:6.35mm; For Use With:Molex MLX 42023, 42024 Series Pin & Socket Contacts; SVHC:No SVHC (15

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050842120
  • 050-84-2120
  • 050842120
  • 42022-12A
  • 4202212A
  • 50-84-2120.
  • 5084-2120
  • 50842120